Lovato Electric BF18 Contactor, 230V ac Coil, 4-Pole, 32 A, 36 kW, 2 NO/2 NC, 690V

Subtotal (1 unit)*

$227.51

(exc. GST)

$250.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$227.51

*price indicative

RS Stock No.:
272-6143
Mfr. Part No.:
BF18T2A230
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

230V ac

Number of Poles

4

Contact Voltage

690V

Contact Current

32A

Power Rating

36kW

Series

BF18

Mount Type

DIN Rail

Function

Straight

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

70°C

Depth

81mm

Standards/Approvals

CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1

Length

81mm

Width

45mm

COO (Country of Origin):
IT

Lovato BF18 Series Contactor, 230V AC Coil Voltage, 2NO and 2NC Normal State Configuration - BF18T2A230


This contactor is designed for industrial applications, providing efficient control of electrical circuits. With a coil voltage rating of 230V AC, it operates smoothly under various load conditions. Its four-pole configuration offers versatility in multiple setups, ensuring effective switching for different feeds.

Features & Benefits


• 32A contact rating for effective performance

• Contact voltage rating of 690V, enhancing system durability

• Power rating of 36kW for high-capacity applications

• Normal state configuration of 2NO and 2NC for adaptability

• Compatible with various electrical contactor types

• Optimised for automation in industrial settings

Applications


• Motor and heavy machinery control

• Automation systems requiring circuit management

• Electrical panels for accurate load control

• Manufacturing processes needing dependable switching

What types of loads can it control effectively?


It is capable of managing a range of loads, including motors and lighting systems, ensuring safe operation.

Is it suitable for outdoor installations?


It is primarily intended for indoor use, though specific protective enclosures may facilitate outdoor applications.

Can it be used in conjunction with PLCs?


Yes, it integrates well with PLCs for automated control in complex systems.

What maintenance does it require?


Regular visual inspections and cleaning of terminals are recommended for optimal performance.

How is it installed in electrical systems?


It can be simply mounted on DIN rails and wired in accordance with standard electrical practices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy