Schneider Electric - Easy Series LC1E Contactor, 240V Coil, 3-Pole, 95 A, 45 kW 240V, 3 NO
- RS Stock No.:
- 260-9710
- Mfr. Part No.:
- LC1E95U5
- Brand:
- Schneider Electric - Easy Series
Subtotal (1 unit)*
$1,041.33
(exc. GST)
$1,145.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | $1,041.33 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 260-9710
- Mfr. Part No.:
- LC1E95U5
- Brand:
- Schneider Electric - Easy Series
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric - Easy Series | |
| Coil Voltage | 240V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 95A | |
| Power Rating | 45kW | |
| Series | LC1E | |
| Function | Motor Control, Resistive Load | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 240V | |
| Contactor Application | Motor Control, Resistive Load | |
| Minimum Operating Temperature | -5°C | |
| Operational Current Ie | 125A | |
| Maximum Operating Temperature | 55°C | |
| Length | 127mm | |
| Depth | 121mm | |
| Standards/Approvals | IEC 60947-1 | |
| Width | 85mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric - Easy Series | ||
Coil Voltage 240V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 95A | ||
Power Rating 45kW | ||
Series LC1E | ||
Function Motor Control, Resistive Load | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 240V | ||
Contactor Application Motor Control, Resistive Load | ||
Minimum Operating Temperature -5°C | ||
Operational Current Ie 125A | ||
Maximum Operating Temperature 55°C | ||
Length 127mm | ||
Depth 121mm | ||
Standards/Approvals IEC 60947-1 | ||
Width 85mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- CN
Related links
- Schneider Electric - Easy Series LC1E Contactor 3-Pole 3 NO
- Schneider Electric - Easy Series LC1E Contactor 3-Pole 3 NO, 690V
- Schneider Electric - Easy Series LC1E Contactor 3-Pole 3 NO
- Schneider Electric - Easy Series LC1E Contactor 3-Pole 3 NO
- Schneider Electric - Easy Series LC1E Contactor 3-Pole 3 NO
- Schneider Electric - Easy Series LC1E Contactor 3-Pole 3 NO
- Schneider Electric - Easy Series LC1E Contactor 3-Pole 3 NO
- Schneider Electric - Easy Series LC1E Contactor 3-Pole 3 NO
