Schneider Electric - Easy Series LC1E Contactor, 18 A, 1 NO, 440V

Subtotal (1 unit)*

$100.98

(exc. GST)

$111.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$100.98

*price indicative

RS Stock No.:
260-9642
Mfr. Part No.:
LC1E1810N5
Brand:
Schneider Electric - Easy Series
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric - Easy Series

Product Type

Contactor

Contact Voltage

440V

Contact Current

18A

Series

LC1E

Normal State Configuration

1 NO

Terminal Type

Screw Clamp

Operational Current Ie

5mA

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

55°C

Standards/Approvals

IEC 60947-5-1, REACH, RoHS

COO (Country of Origin):
IN
The Schneider Electric EasyPact TVS contactor 3 poles for motor applications up to 18A 9kW@440V. It provides a 415V 50Hz AC coil, 1NO built-in auxiliary contacts, power and control connections by screw clamp terminals. 45mm width for standard operating rates up to 1800 cycles per hour. It procures standard reliability and durability with 1.2 Mcycles electrical durability AC-3 and 10 Mcycles mechanical durability.

Easier to install and operate with multi-standard screws

It can cover -5°C to 55°C working temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy