Schneider Electric - Easy Series LC1E Contactor, 24V Coil, 3-Pole, 120 A, 37 kW 24V, 3 NO
- RS Stock No.:
- 260-9620
- Mfr. Part No.:
- LC1E120B5
- Brand:
- Schneider Electric - Easy Series
Subtotal (1 unit)*
$599.43
(exc. GST)
$659.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | $599.43 |
*price indicative
- RS Stock No.:
- 260-9620
- Mfr. Part No.:
- LC1E120B5
- Brand:
- Schneider Electric - Easy Series
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric - Easy Series | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Contact Current | 120A | |
| Series | LC1E | |
| Power Rating | 37kW | |
| Function | Motor Control, Resistive Load | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control, Resistive Load | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -5°C | |
| Operational Current Ie | 120A | |
| Maximum Operating Temperature | 55°C | |
| Width | 120mm | |
| Standards/Approvals | IEC 60947-1 | |
| Length | 158mm | |
| Depth | 132mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric - Easy Series | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Contact Current 120A | ||
Series LC1E | ||
Power Rating 37kW | ||
Function Motor Control, Resistive Load | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Motor Control, Resistive Load | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -5°C | ||
Operational Current Ie 120A | ||
Maximum Operating Temperature 55°C | ||
Width 120mm | ||
Standards/Approvals IEC 60947-1 | ||
Length 158mm | ||
Depth 132mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- CN
Related links
- Schneider Electric - Easy Series LC1E Contactor 3-Pole 3 NO
- Schneider Electric - Easy Series LC1E Contactor 3-Pole 3 NO, 690V
- Schneider Electric - Easy Series LC1E Contactor 3-Pole 3 NO
- Schneider Electric - Easy Series LC1E Contactor 3-Pole 3 NO
- Schneider Electric - Easy Series LC1E Contactor 3-Pole 3 NO
- Schneider Electric - Easy Series LC1E Contactor 3-Pole 3 NO
- Schneider Electric - Easy Series LC1E Contactor 3-Pole 3 NO
- Schneider Electric - Easy Series LC1E Contactor 3-Pole 3 NO
