Schneider Electric - Easy Series LC1E Contactor, 9 A, 1 NC, 440V
- RS Stock No.:
- 260-9607
- Mfr. Part No.:
- LC1E0901F5
- Brand:
- Schneider Electric - Easy Series
Subtotal (1 unit)*
$37.85
(exc. GST)
$41.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.85 |
*price indicative
- RS Stock No.:
- 260-9607
- Mfr. Part No.:
- LC1E0901F5
- Brand:
- Schneider Electric - Easy Series
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric - Easy Series | |
| Product Type | Contactor | |
| Contact Voltage | 440V | |
| Contact Current | 9A | |
| Series | LC1E | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NC | |
| Terminal Type | Screw Clamp | |
| Operational Current Ie | 5mA | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC 60947-5-1, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric - Easy Series | ||
Product Type Contactor | ||
Contact Voltage 440V | ||
Contact Current 9A | ||
Series LC1E | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NC | ||
Terminal Type Screw Clamp | ||
Operational Current Ie 5mA | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC 60947-5-1, REACH, RoHS | ||
- COO (Country of Origin):
- IN
The Schneider Electric EasyPact TVS contactor 3 poles for motor applications. 45mm width for standard operating rates up to 1800 cycles per hour. It procures standard reliability and durability with 1.4 Mcycles electrical durability AC-3 and 10 Mcycles mechanical durability. Multi-standards certified (IEC, CCC, EAC) and Green Premium compliant (RoHs/Reach).
Easier to install and operate with multi standard screws
It can cover -5°C to 55°C working temperature
Related links
- Schneider Electric - Easy Series LC1E Contactor 1 NC, 440V
- Schneider Electric - Easy Series LC1E Contactor 1 NO, 440V
- Schneider Electric - Easy Series LC1E Contactor 1 NC, 440V
- Schneider Electric - Easy Series LC1E Contactor 1 NC, 440V
- Schneider Electric - Easy Series LC1E Contactor 1 NC, 440V
- Schneider Electric - Easy Series LC1E Contactor 1 NC, 440V
- Schneider Electric - Easy Series LC1E Contactor 1 NC, 440V
- Schneider Electric - Easy Series LC1E Contactor 1 NC, 440V
