Allen Bradley Contactor, 3-Pole, 9 A, 1NC
- RS Stock No.:
- 257-5342
- Mfr. Part No.:
- 100-K09KF300
- Brand:
- Allen Bradley
This image is representative of the product range
Subtotal (1 unit)*
$82.75
(exc. GST)
$91.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.75 |
*price indicative
- RS Stock No.:
- 257-5342
- Mfr. Part No.:
- 100-K09KF300
- Brand:
- Allen Bradley
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Number of Poles | 3 | |
| Contact Current Rating | 9 A | |
| Normal State Configuration | 1NC | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Number of Poles 3 | ||
Contact Current Rating 9 A | ||
Normal State Configuration 1NC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Rockwell Automation IEC contactor which works with rated operational voltage of 230 V AC at 9 A. This contactor has 3 (NC) main poles per contact and 3 (NO) main poles per contact. The contactors from this 100-K have optional integrated surge suppressor. These contactors are made from environmentally friendly materials.
Mini contactors
Uniform panel mounting dimensions
Panel mounting or mounting on 35 mm DIN Rail
AC or DC coil control
Related links
- Allen Bradley Contactor 9 A, 1NC
- Allen Bradley Contactor 1NC
- Allen Bradley IEC 100S-C Contactor 3-Pole 13 kW 690 V ac
- Allen Bradley 100-C23D01 100-C Contactors Contactor 3-Pole 1NC
- Allen Bradley Contactor 18.5 kW, 1NC
- Allen Bradley 100-K09KN10 104-K Reversing Miniature Contactor Contactor 3-Pole 4 kW, 1NO
- Schneider Electric TeSys K Contactor 3-Pole 1NC
- Schneider Electric TeSys K Contactor 3-Pole 1NC
