Allen Bradley 100-K09KN10 104-K Reversing Miniature Contactor Contactor, 400 V ac Coil, 3-Pole, 9 A, 4 kW, 1NO
- RS Stock No.:
- 257-5343
- Mfr. Part No.:
- 100-K09KN10
- Brand:
- Allen Bradley
Subtotal (1 unit)*
$71.56
(exc. GST)
$78.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.56 |
*price indicative
- RS Stock No.:
- 257-5343
- Mfr. Part No.:
- 100-K09KN10
- Brand:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Coil Voltage | 400 V ac | |
| Number of Poles | 3 | |
| Contact Current Rating | 9 A | |
| Power Rating | 4 kW | |
| Range | 100-K09KN10 | |
| Series | 104-K Reversing Miniature Contactor | |
| Normal State Configuration | 1NO | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Coil Voltage 400 V ac | ||
Number of Poles 3 | ||
Contact Current Rating 9 A | ||
Power Rating 4 kW | ||
Range 100-K09KN10 | ||
Series 104-K Reversing Miniature Contactor | ||
Normal State Configuration 1NO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Rockwell Automation IEC contactor which works with rated operational voltage of 400 V AC at 9 A. This contactor has no (NC) auxiliary poles per contact but 1 (NO) auxiliary poles per contact. The contactors from this 100-K have optional integrated surge suppressor. These contactors are made from environmentally friendly materials.
Mini contactors
Uniform panel mounting dimensions
Panel mounting or mounting on 35 mm DIN Rail
AC or DC coil control
Related links
- Allen Bradley 100-K09KF200 100-K Miniature Contactors Contactor 4-Pole 2NC/2NO
- Allen Bradley 100-C23D01 100-C Contactors Contactor 3-Pole 1NC
- Allen Bradley 100-C90KF400 100-C Contactors Contactor 4-Pole 4NO
- Allen Bradley 100-K 100-C Contactor 4-Pole 2.2 kW, 4NO
- Allen Bradley 100-E370EN11 100-E Contactors Contactor 3-Pole 1NC/1NO
- Allen Bradley 100-C23KF01 100-C Contactors Contactor 3-Pole 1NC
- Allen Bradley 100-E1260EJ11 100-E Contactors Contactor 3-Pole 1NC/1NO
- Lovato BFA018 Reversing Contactor 3-Pole 7.5 kW 690 V
