Schneider Electric LC1K Contactor, 48V Coil, 2-Pole, 12 A 48V, 1 NO/1 NC, 690V
- RS Stock No.:
- 257-0938
- Mfr. Part No.:
- LC1K12008E7S17
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$198.82
(exc. GST)
$218.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $198.82 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 257-0938
- Mfr. Part No.:
- LC1K12008E7S17
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 48V | |
| Number of Poles | 2 | |
| Contact Voltage | 690V | |
| Contact Current | 12A | |
| Series | LC1K | |
| Function | Changeover Contactor | |
| Normal State Configuration | 1 NO/1 NC | |
| Control Circuit Voltage Uc | 48V | |
| Minimum Operating Temperature | -60°C | |
| Contactor Application | Changeover Contactor | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 2P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 48V | ||
Number of Poles 2 | ||
Contact Voltage 690V | ||
Contact Current 12A | ||
Series LC1K | ||
Function Changeover Contactor | ||
Normal State Configuration 1 NO/1 NC | ||
Control Circuit Voltage Uc 48V | ||
Minimum Operating Temperature -60°C | ||
Contactor Application Changeover Contactor | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 2P | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSyS K Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric TeSyS K Contactor 3-Pole 3 NO, 690V ac
- Schneider Electric TeSyS K Contactor 4-Pole 1 NO/1 NC, 690V
- Schneider Electric TeSyS K Contactor 3-Pole 3 W 0V 1 NC, 690V
- Schneider Electric TeSyS K Contactor 4-Pole 3 W 690V
- Schneider Electric TeSyS K Contactor 4-Pole 1.8 W 48V dc 690V ac
- Schneider Electric TeSyS K Contactor 3-Pole 4 kW 48V, 3 NO
- Schneider Electric TeSyS K Contactor 3-Pole 3 W 690V
