RS Better World

Schneider Electric LC1D Contactor, 12V dc Coil, 4-Pole, 40 A 12V dc, 4 NO, 690V

Subtotal (1 unit)*

$485.69

(exc. GST)

$534.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$485.69

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
257-0874
Mfr. Part No.:
LC1DT40JL
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

12V dc

Number of Poles

4

Contact Voltage

690V

Contact Current

40A

Series

LC1D

Mount Type

Plate

Function

Changeover Contactor

Normal State Configuration

4 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO/1 NC

Minimum Operating Temperature

-40°C

Operational Current Ie

40A

Control Circuit Voltage Uc

12V dc

Contactor Application

Changeover Contactor

Maximum Operating Temperature

70°C

Width

45mm

Standards/Approvals

UL 508, IEC 60947-5-1, IEC 60947-4-1, IEC 60335-1, EN/ISO 13849-1, CSA C22.2 No 14

Depth

107mm

Length

100mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

COO (Country of Origin):
FR
The Schneider Electric contactor for motor control applications. It provides a low consumption coil with electronic control. For operating rates until 3600 cycles per hour and environments until 60°C, it procures high reliability and durability. It is compact and has DIN-rail mounting or screw fixing.

Easier to install and operate with multi-standard screws

Improved fire resistance, and dustproof auxiliaries

Ring-lug terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy