RS Better World

Schneider Electric LC1D Contactor, 440V Coil, 3-Pole, 9 A, 5.5 kW 440V, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$331.19

(exc. GST)

$364.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$331.19

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
256-4261
Mfr. Part No.:
LC1D09RD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

440V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

9A

Series

LC1D

Power Rating

5.5kW

Function

Changeover Contactor

Mount Type

DIN Rail

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Contactor Application

Changeover Contactor

Minimum Operating Temperature

-40°C

Operational Current Ie

9A

Control Circuit Voltage Uc

440V

Maximum Operating Temperature

60°C

Length

77mm

Width

45mm

Depth

95mm

Standards/Approvals

IEC 60947-5-1, UL 508, CSA C22.2 No. 14, EN 60947-4-1, EN 60947-5-1, IEC 60335-1, IEC 60947-4-1

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

3P

COO (Country of Origin):
FR

Schneider Electric LC1D Series Contactor, 440V Coil Voltage, 1 NO + 1 NC - LC1D09RD


This contactor from the TeSys Deca series features a rated operational current of 9A and operates effectively at a maximum voltage of 440V AC. It is designed for reliable performance at temperatures up to 60°C.

Features & Benefits


• Changeover configuration for versatile control options

• 9A current rating for efficient load handling

• Screw terminal design simplifies installation

• Auxiliary contacts for integration with additional circuits

Applications


• Used in motor switching operations

• Ideal for controlling resistive and inductive loads

What is the operating temperature range?


It functions between -40 and 60°C.

Is it easy to install?


Yes, the screw terminal design allows for straightforward installation.

What is the safety reliability level of this product?


It has a B10d reliability level of 1,369,863 cycles under nominal load conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy