Schneider Electric LC1D Contactor, 220V ac Coil, 3-Pole, 6 A, 5.5 kW 6V, 1 NO/1 NC, 440V
- RS Stock No.:
- 256-4244
- Mfr. Part No.:
- LC1D066M7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$268.52
(exc. GST)
$295.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 02 December 2026
Units | Per unit |
|---|---|
| 1 + | $268.52 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 256-4244
- Mfr. Part No.:
- LC1D066M7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 220V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 440V | |
| Contact Current | 6A | |
| Series | LC1D | |
| Power Rating | 5.5kW | |
| Function | Changeover Contactor | |
| Mount Type | Plate | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Ring | |
| Control Circuit Voltage Uc | 6V | |
| Contactor Application | Changeover Contactor | |
| Operational Current Ie | 25A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 86mm | |
| Width | 45mm | |
| Standards/Approvals | EN 60947-4-1, EN 60947-5-1, IEC 60335-1, IEC 60947-4-1, UL 508, IEC 60947-5-1 | |
| Length | 115mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 220V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 440V | ||
Contact Current 6A | ||
Series LC1D | ||
Power Rating 5.5kW | ||
Function Changeover Contactor | ||
Mount Type Plate | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Ring | ||
Control Circuit Voltage Uc 6V | ||
Contactor Application Changeover Contactor | ||
Operational Current Ie 25A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 86mm | ||
Width 45mm | ||
Standards/Approvals EN 60947-4-1, EN 60947-5-1, IEC 60335-1, IEC 60947-4-1, UL 508, IEC 60947-5-1 | ||
Length 115mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- ID
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 1 NO/1 NC, 440V
- Schneider Electric TeSyS D Contactor 3-Pole 1 NO/1 NC, 440V
- Schneider Electric TeSyS D Contactor 4-Pole 1 NO/1 NC, 440V
- Schneider Electric TeSyS D Contactor 4-Pole 38.4 W 440V
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 440V
- Schneider Electric TeSyS D Contactor 4-Pole 22 kW 440V
- Schneider Electric TeSyS D Contactor 3-Pole 5.5 kW 220V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 5.5 kW 220V ac 300 V dc, 690V ac
