Schneider Electric Acti 9 Contactor, 2-Pole, 25 A, 1 NO/1 NC, 230V
- RS Stock No.:
- 256-4061
- Mfr. Part No.:
- A9TYAE225
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,697.73
(exc. GST)
$1,867.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,697.73 |
*price indicative
- RS Stock No.:
- 256-4061
- Mfr. Part No.:
- A9TYAE225
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Number of Poles | 2 | |
| Contact Voltage | 230V | |
| Contact Current | 25A | |
| Series | Acti 9 | |
| Mount Type | DIN Rail | |
| Function | Changeover Contactor | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Spring Clamp | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Changeover Contactor | |
| Maximum Operating Temperature | 60°C | |
| Depth | 73mm | |
| Width | 54mm | |
| Standards/Approvals | EN/IEC 61009-1, EN/IEC 61009-2-1, EN/IEC 62606 | |
| Length | 112mm | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Number of Poles 2 | ||
Contact Voltage 230V | ||
Contact Current 25A | ||
Series Acti 9 | ||
Mount Type DIN Rail | ||
Function Changeover Contactor | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Spring Clamp | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Changeover Contactor | ||
Maximum Operating Temperature 60°C | ||
Depth 73mm | ||
Width 54mm | ||
Standards/Approvals EN/IEC 61009-1, EN/IEC 61009-2-1, EN/IEC 62606 | ||
Length 112mm | ||
Pole and Throw Configuration 2 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Active arc fault detection with residual current protection add-on block.
DIN rail mounting
White color
2 pole
Related links
- Schneider Electric Acti9 Arc Contactor 40 A 230V
- Schneider Electric Acti9 Arc Contactor 25 A, 1 NO/1 NC
- Schneider Electric Acti9 Arc Contactor 25 A 690V
- Schneider Electric Acti9 Arc Contactor 40 A, 1 NO/1 NC
- Schneider Electric Acti9 iCT Contactor 2-Pole 3 W 230V ac 230V ac, 240 V ac
- Schneider Electric Acti9 iCT Contactor 2-Pole 2 NO, 250V ac
- Schneider Electric Acti9 iCT Contactor 2-Pole 1.2 W 240V 250V ac
- Schneider Electric Contactor 2-Pole, Acti9 Arc Range