ABB GJL121 Contactor, 24V Coil, 3-Pole, 20 A, 4 kW 24V, 3 NO/1 NC, 690V
- RS Stock No.:
- 253-4774
- Mfr. Part No.:
- GJL1213009R8011
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$1,629.51
(exc. GST)
$1,792.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 23 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $162.951 | $1,629.51 |
*price indicative
- RS Stock No.:
- 253-4774
- Mfr. Part No.:
- GJL1213009R8011
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Power Rating | 4kW | |
| Series | GJL121 | |
| Mount Type | DIN Rail | |
| Function | Control Unit | |
| Normal State Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 0 NO/1 NC | |
| Terminal Type | Solder Pin | |
| Minimum Operating Temperature | -20°C | |
| Operational Current Ie | 12A | |
| Contactor Application | Control Unit | |
| Control Circuit Voltage Uc | 24V | |
| Maximum Operating Temperature | 55°C | |
| Depth | 47.7mm | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | |
| Width | 47.5mm | |
| Length | 47.7mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Power Rating 4kW | ||
Series GJL121 | ||
Mount Type DIN Rail | ||
Function Control Unit | ||
Normal State Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 0 NO/1 NC | ||
Terminal Type Solder Pin | ||
Minimum Operating Temperature -20°C | ||
Operational Current Ie 12A | ||
Contactor Application Control Unit | ||
Control Circuit Voltage Uc 24V | ||
Maximum Operating Temperature 55°C | ||
Depth 47.7mm | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | ||
Width 47.5mm | ||
Length 47.7mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL121 Series Contactor, 24V Control Circuit Voltage, 12A Operational Current - GJL1213009R8011
Features and Benefits:
• 3P configuration supports three-pole switching for motors
• 12A operational current handles moderate load currents safely
• 690V rated contact voltage suits high-voltage AC systems
• 4kW power rating permits small motor control and drive use
• Solder pin terminals allow secure PCB or connector attachment
Applications
• Ideal for panel-mounted automation controls in commercial buildings
• Used with HVAC units requiring Compact three-pole switching
• Can be used for residential distribution switching and load control
• Used for control circuits in factory automation systems
What ambient temperatures can it operate within?
How many auxiliary contacts are provided and how are they configured?
What mounting method is required for installation?
Which standards does the device comply with for industrial use?
What physical form factor aids Compact installations?
Related links
- ABB GJL121 Contactor 3-Pole 4 kW 24V 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V ac 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V 250 V dc, 690V ac
- ABB GJL121 Contactor 3-Pole 4 kW 24V ac 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V ac 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V ac 690V dc