ABB GJL121 Contactor, 110V ac, 127 V ac Coil, 3-Pole, 20 A, 4 kW 110V ac, 127 V ac, 4 NO, 690V
- RS Stock No.:
- 253-4750
- Mfr. Part No.:
- GJL1211911R8104
- Brand:
- ABB
Subtotal (1 pack of 5 units)*
$1,950.35
(exc. GST)
$2,145.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 07 December 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $390.07 | $1,950.35 |
*price indicative
- RS Stock No.:
- 253-4750
- Mfr. Part No.:
- GJL1211911R8104
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 110V ac, 127V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Power Rating | 4kW | |
| Series | GJL121 | |
| Mount Type | DIN Rail, Wall | |
| Function | Control Unit | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Operational Current Ie | 20A | |
| Contactor Application | Control Unit | |
| Minimum Operating Temperature | -20°C | |
| Control Circuit Voltage Uc | 110V ac, 127V ac | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | |
| Width | 96.2mm | |
| Length | 46.7mm | |
| Depth | 46.7mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 110V ac, 127V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Power Rating 4kW | ||
Series GJL121 | ||
Mount Type DIN Rail, Wall | ||
Function Control Unit | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Operational Current Ie 20A | ||
Contactor Application Control Unit | ||
Minimum Operating Temperature -20°C | ||
Control Circuit Voltage Uc 110V ac, 127V ac | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | ||
Width 96.2mm | ||
Length 46.7mm | ||
Depth 46.7mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL121 Series Contactor, 110-127V Coil Voltage, 20A Current Rating - GJL1211911R8104
Features & Benefits
• Utilises a Coil voltage of 110 to 127 V AC for optimal operation
• Designed with three poles for effective control in circuits
• Equipped with an auxiliary contact for expanded functionality
• Features a screw Terminal for secure and easy connections
Applications
• Utilised for motor control in various machinery
• Suitable for switching within electrical installations
• Integrated into HVAC systems for efficient operation
• Used for controlling lighting systems in commercial settings
What is the purpose of the auxiliary contact in this unit?
How does the temperature range affect operational suitability?
What types of systems can benefit from using a 3-pole contactor?
- RS Stock No. 2534809
- Mfr. Part No. GJL1311201R8004
- RS Stock No. 2534732
- Mfr. Part No. GJL1211009R8014
- RS Stock No. 2534744
- Mfr. Part No. GJL1211901R8014
- RS Stock No. 2534820
- Mfr. Part No. GJL1311901R8014
Related links
- ABB GJL121 Contactor 127 V ac Coil 16 A 127 V ac 690V
- ABB GJL121 Contactor 127 V ac Coil 20 A 127 V ac 690V
- ABB GJL121 Contactor 127 V ac Coil 16 A 2 NO/2 NC, 690V
- ABB GJL131 Contactor 127 V ac Coil 20 A 127 V ac 690V
- ABB GJL131 Contactor 127 V ac Coil 20 A 127 V ac 690V
- ABB GJL131 Contactor 127 V ac 127 V ac Coil 20 A 127 V ac 127
- ABB GJL131 Contactor 127 V ac Coil 20 A 127 V ac 690V
- ABB GJL121 Contactor 125 V Coil 20 A 125 V 690V










