Eaton DILM Contactor, 48V ac Coil, 3-Pole, 15.5 A, 7.5 kW 48V ac, 1 NC, 400V

Subtotal (1 unit)*

$173.18

(exc. GST)

$190.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$173.18

*price indicative

RS Stock No.:
251-0780
Mfr. Part No.:
290081 DILM15-01(48V50HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

48V ac

Number of Poles

3

Contact Voltage

400V

Contact Current

15.5A

Series

DILM

Power Rating

7.5kW

Function

Motor Control, Reversing

Mount Type

DIN Rail

Normal State Configuration

1 NC

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Operational Current Ie

15.5A

Contactor Application

Motor

Control Circuit Voltage Uc

48V ac

Maximum Operating Temperature

60°C

Width

45mm

Depth

75mm

Standards/Approvals

CSA, IEC/EN 60947, UL, VDE 0660

Length

75mm

Pole and Throw Configuration

3P

RoHS Status: Exempt

COO (Country of Origin):
RO

Eaton DILM Series Contactor, 220V AC/230V DC Coil Voltage, 1NC Normal State Configuration - 290081 DILM15-01(48V50HZ)


This contactor is essential for electrical installations aimed at motor control, effectively managing electrical loads and ensuring reliable switching for automation and control processes. It is suitable for a range of industrial applications, contributing to operational efficiency and demonstrating strong performance in challenging environments.

Features & Benefits


• Reversing functionality enables efficient motor control

• Operates at 220V AC and 230V DC for flexibility

• Designed for non-inductive and slightly inductive loads

• Supports a power rating of up to 11 kW

• Connections made via screw terminals ensure secure wiring

• Robust thermal current capacity secures consistent operation

Applications


• Utilised for motors in automation

• Ideal for reversing motor operations in machinery

• Employed in control panels for industrial processes

• Suitable for electrical heating

• Compatible with various motor types and configurations

Can it operate with variable frequency drives (VFDs)?


It is not recommended for use with VFDs or motors with efficiency class IE3.

What are the connection requirements for installation?


This product requires screw terminals for cable connections.

Is it compatible with auxiliary contact modules?


Yes, it can be combined with selected auxiliary contact modules for enhanced functionality.

How does it handle electrical loads?


The contactor effectively manages non-inductive and slightly inductive loads, ensuring optimal performance.

  • RS Stock No. 2402807
  • Mfr. Part No. 199257 DILM15-01(42V50HZ,48V60HZ)-PI
Each
$152.84
  • RS Stock No. 2510787
  • Mfr. Part No. 290091 DILM15-01(190V50HZ,220V60HZ)
Each
$171.47
  • RS Stock No. 2510777
  • Mfr. Part No. 290074 DILM15-10(48VDC)
Each
$294.58
  • RS Stock No. 2510275
  • Mfr. Part No. 276853 DILM12-01(48V50HZ)
Each
$148.95

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy