Eaton DILM Contactor, 230V Coil, 3-Pole, 4.5 kW, 1 NO, 690V
- RS Stock No.:
- 251-0506
- Mfr. Part No.:
- 277453 DILMC9-10(230V50HZ,240V60HZ)
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 251-0506
- Mfr. Part No.:
- 277453 DILMC9-10(230V50HZ,240V60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 230V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Power Rating | 4.5kW | |
| Series | DILM | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO/0 NC | |
| Terminal Type | Spring Loaded | |
| Contactor Application | Contactor for Motors | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 60947-4-1, IEC/EN 60947-4-1, CSA, CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 230V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Power Rating 4.5kW | ||
Series DILM | ||
Mount Type DIN Rail | ||
Function Motor Control, Reversing | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO/0 NC | ||
Terminal Type Spring Loaded | ||
Contactor Application Contactor for Motors | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 60947-4-1, IEC/EN 60947-4-1, CSA, CE | ||
- COO (Country of Origin):
- RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, AC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.
Conventional free air thermal current
Spring loaded terminals
Contactors for motors
Note
Replacement part code: DILM9-10(230V50HZ,240V60HZ)-PI
Related links
- Eaton DILM Contactor 3-Pole 1 NC, 400V
- Eaton DILM Contactor 4-Pole 14 kW, 1 NO
- Eaton DILM Contactor 4-Pole 1 NO
- Eaton DILM Contactor 3-Pole 3 kW 230V ac 400V ac
- Eaton DILM Contactor 3-Pole 4 kW 230V ac 400V ac
- Eaton DILM Contactor 4-Pole 7.5 kW 230V ac 400V ac
- Eaton DILM Contactor 3-Pole 7.5 kW 230V ac 400V ac
- Eaton DILM Contactor 4-Pole 11 kW 230V ac 400V ac
