Eaton DILAC-31 Contactor Relay, 240V Coil, 3-Pole, 4 A, 3 NO/1 NC, 220V
- RS Stock No.:
- 251-0117
- Mfr. Part No.:
- 276473 DILAC-31(230V50HZ,240V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$118.34
(exc. GST)
$130.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.34 |
*price indicative
- RS Stock No.:
- 251-0117
- Mfr. Part No.:
- 276473 DILAC-31(230V50HZ,240V60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 240V | |
| Product Type | Contactor Relay | |
| Number of Poles | 3 | |
| Contact Voltage | 220V | |
| Contact Current | 4A | |
| Series | DILAC-31 | |
| Mount Type | Screw, DIN Rail | |
| Normal State Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Spring Clamp | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 4A | |
| Maximum Operating Temperature | 60°C | |
| Length | 75mm | |
| Standards/Approvals | VDE 0660, UL, IEC/EN 60947, EN 60947-5-1, CSA | |
| Width | 45mm | |
| Depth | 75mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 240V | ||
Product Type Contactor Relay | ||
Number of Poles 3 | ||
Contact Voltage 220V | ||
Contact Current 4A | ||
Series DILAC-31 | ||
Mount Type Screw, DIN Rail | ||
Normal State Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Spring Clamp | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 4A | ||
Maximum Operating Temperature 60°C | ||
Length 75mm | ||
Standards/Approvals VDE 0660, UL, IEC/EN 60947, EN 60947-5-1, CSA | ||
Width 45mm | ||
Depth 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton makes this Contactor relay which has 1 NC, 3 N/O contacts. The rated contact current for this relay is 4 A. The actuating voltage for this relay is 230 V 50 Hz and it offers IP20 degree of protection.
This relay is mounted / connected with Spring loaded terminals
This relay can be combined with auxiliary contact module DILA-XHIC(V)…
Note
Replacement part code: DILA-31(230V50HZ,240V60HZ)-PI
Related links
- Eaton DILA Contactor Relay 3-Pole, 2 NO/2 NC
- Eaton DILAC-31 Contactor Relay 3-Pole 3 NO/1 NC
- Eaton DILAC-31 Contactor Relay 120 V Coil 4 A 690V
- Eaton Contactor Relay 3-Pole, 4 NO
- Eaton DILA Contactor Relay 3-Pole 3 NO/1 NC, 690V
- Eaton DILER Contactor Relay 4-Pole 25 VA 0.85V ac 3 NO/1 NC, 600V ac
- Eaton DILA Contactor Relay 3-Pole 3 NO/1 NC, 220V
- Eaton DILER Contactor Relay 4-Pole 25 VA 0.85V ac 2 NO/2 NC, 600V ac
