Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 95 A, 45 kW, 400V
- RS Stock No.:
- 250-9924
- Mfr. Part No.:
- 239480 DILM95(230V50HZ,240V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$1,440.00
(exc. GST)
$1,584.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,440.00 |
*price indicative
- RS Stock No.:
- 250-9924
- Mfr. Part No.:
- 239480 DILM95(230V50HZ,240V60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 95A | |
| Series | DILM | |
| Power Rating | 45kW | |
| Function | Motor Control, Reversing | |
| Terminal Type | Screw | |
| Operational Current Ie | 95A | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 160mm | |
| Width | 90mm | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Length | 160mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 95A | ||
Series DILM | ||
Power Rating 45kW | ||
Function Motor Control, Reversing | ||
Terminal Type Screw | ||
Operational Current Ie 95A | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 160mm | ||
Width 90mm | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
Length 160mm | ||
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having screw termination technique.
Conventional free air thermal current
Screw terminal
UL, CCC, CE certified
Related links
- Eaton DILM Contactor 3-Pole 45 kW 230V ac 400V ac
- Eaton DILM Contactor 230 V ac/dc Coil 35 kW, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 30 kW, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 3 kW, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 63 kW, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 80 A 400V
- Eaton DILM Contactor 230 V ac/dc Coil 15.5 A 400V
- Eaton DILM Contactor 230 V ac/dc Coil 25 A 400V
