RS PRO Contactor, 400V ac Coil, 3-Pole, 50 A, 22 kW 24V, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$422.92

(exc. GST)

$465.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$422.92

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
250-8838
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Coil Voltage

400V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

50A

Power Rating

22kW

Function

Electromechanical

Mount Type

DIN Rail

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Control Circuit Voltage Uc

24V

Minimum Operating Temperature

-25°C

Operational Current Ie

15A

Maximum Operating Temperature

60°C

Width

64mm

Standards/Approvals

UL, IEC, GB

Length

120mm

Depth

114mm

Pole and Throw Configuration

3

COO (Country of Origin):
CN

RS PRO Contactor, 400 V ac Coil, 3-Pole, 50 A, 22 kW, 1NO


Upgrade your control circuit to handle high current loads effortlessly with contactors. Unlike standard relays, contactors are specifically designed to switch large amounts of electrical power through their contacts. Whether you're in the industrial, commercial, or residential sector, our reliable contactors are the ultimate solution for managing heavy-duty electrical applications. With high coil voltages and the ability to handle high amperes, RS PRO contactors are the go-to choice for seamless power switching.

Features and Benefits


  • Built to Last: RS PRO 400 V ac contactors are designed for durability that stands the test of time. With robust construction and top-grade materials, these contactors are built to endure and deliver consistent performance.

  • Integration: Installing this contactor is a breeze, thanks to its user-friendly design. You'll spend less time fussing over setup and more time focusing on what truly matters – harnessing the power of your applications.

  • Design: Beyond just performance, RS PRO contactors boast a sleek and charismatic design that adds a touch of elegance to your power systems.

  • Utilisation Category


  • AC-1: non-inductive or slightly inductive loads, resistance furnaces

  • AC-3: Normal AC induction motors: starting, switch off during running

  • AC-4: Normal AC induction motors: starting, plugging, reversing, inching

  • RS PRO


    The future of power control is here, and it's brighter, smarter, and more powerful. Trust RS PRO to deliver excellence every time and experience the contactors brilliance and redefine the way you harness the power.

    Applications


  • Contactors for Motors

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy