Schneider Electric LC1G Contactor, 100V ac, 250 V ac Coil, 3-Pole, 550 A, 250 kW 250V dc, 3 NO, 1kV

Subtotal (1 unit)*

$5,150.73

(exc. GST)

$5,665.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,150.73

*price indicative

RS Stock No.:
249-4774
Mfr. Part No.:
LC1G400KUEN
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

100V ac, 250V ac

Number of Poles

3

Contact Voltage

1kV

Contact Current

550A

Power Rating

250kW

Series

LC1G

Function

Motor Control

Normal State Configuration

3 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Bolted Connection

Control Circuit Voltage Uc

250V dc

Operational Current Ie

550A

Contactor Application

Power Switching, Motor Control

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Width

140mm

Standards/Approvals

EN/IEC 60947-4-1 EN/IEC 60947-5-1 UL 60947-4-1 CSA C22.2 No 60947-4-1 JIS C8201-4-1 JIS C8201-5-1

Depth

226mm

Length

225mm

Pole and Throw Configuration

3P

COO (Country of Origin):
CN

Schneider Electric LC1G Series Contactor, 3 Poles, 550A Contact Current Rating - LC1G400KUEN


This contactor is a crucial component for motor control applications, positioned within the TeSys Giga range. It features a compact design measuring 225mm x 140mm x 226mm, making it suitable for various industrial settings. Designed for robust performance, it operates effectively between -25°C and 60°C, catering to a diverse range of operational conditions.

Features & Benefits


• High current capability of 550A for efficient power switching

• 3 pole configuration for versatile electrical connections

• Wide coil voltage range of 100 to 250V AC/DC for adaptability

• Bolted connection type ensuring secure installations

• Auxiliary contact configuration of 1 NO + 1 NC for added functionality

• Rated insulation voltage of up to 1000V enhancing safety standards

Applications


• Used for motor control in industrial automation settings

• Designed for power switching in heavy-duty machinery

• Suitable for motor protection in various electrical systems

• Ideal for requiring high current handling

What is the operational voltage range for this device?


It functions reliably at operational voltages of up to 1000V AC and 460V DC, ensuring compatibility with various systems.

How does the construction of this contactor enhance its durability?


The bolted connection design enhances its mechanical strength, making it resistant to vibrations and shocks typical in industrial environments.

What benefits does the auxiliary contact configuration provide?


The 1 NO + 1 NC configuration allows for versatile control options, enabling additional functions such as signalling or interlocking in complex motor control systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy