RS Better World

Schneider Electric LC1D Contactor, 24V Coil, 3-Pole, 80 A, 37 kW 24V, 3 NO, 690V

Subtotal (1 unit)*

$881.11

(exc. GST)

$969.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$881.11

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
230-6776
Mfr. Part No.:
LC1D80B7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

24V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

80A

Power Rating

37kW

Series

LC1D

Function

Capacitor Switching

Mount Type

DIN Rail

Normal State Configuration

3 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw Clamp

Control Circuit Voltage Uc

24V

Contactor Application

Motor Control, Resistive Load

Minimum Operating Temperature

-40°C

Operational Current Ie

80A

Maximum Operating Temperature

60°C

Width

85mm

Standards/Approvals

CB scheme, CCC, CE, CSA, CSA C22.2 No 14, EAC, EN 60947-4-1, EN 60947-5-1, IEC 60335-1:Clause 30.2, IEC 60335-2-40:Annex JJ, IEC 60947-4-1, IEC 60947-5-1, Marine, UKCA, UL, UL 60335-2-40:Annex JJ, UL 60947-4-1

Length

130mm

Depth

130mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

3

COO (Country of Origin):
CZ
The Schneider Electric range of product is TeSys, D contactor offers high reliability with long mechanical and electric life with the full complete line of accessories for motor and load control. As the largest selling line of contactor in the world, TeSys Contactors are available for both IEC and NEMA applications and certified by major standards around the world.

Green Premium product

Mercury free

Warranty 18 months

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy