Eaton DILER Contactor, 10 A, 1 NC, 3 N/O
- RS Stock No.:
- 230-4421
- Mfr. Part No.:
- 010251 DILER-31(24V50HZ)
- Brand:
- Eaton
Price Each (In a Pack of 5)**
$109.906
(exc. GST)
$120.897
(inc. GST)
5 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
5 + | $109.906 | $549.53 |
**price indicative
Related links
- Eaton DILER DILER Contactor Relay 10 A 1 NC, 3 N/O
- Eaton DILER Contactor 2 N/O, 2 NC
- Eaton DILAC Contactor Relay 1 NC, 3 N/O
- Eaton DILER Contactor Relay 4-Pole 2NO + 2NC, 400 V ac
- Eaton DILM Contactor 3-Pole 5.5 kW 3 N/O
- Eaton Eaton Moeller Contactor 3-Pole 4 kW 3 N/O, 690 V
- Eaton xStart DILER Contactor 4-Pole 2NO + 2NC, 400 V ac
- Eaton xStart DILER Contactor 3 A 400 V ac