ABB NFZ Contactor Relay, 20V dc Coil, 4-Pole, 2 A, 2 NO/2 NC, 20V dc
- RS Stock No.:
- 225-5832
- Mfr. Part No.:
- 1SBH136001R2022 NFZ22E-20
- Brand:
- ABB
Subtotal (1 unit)*
$234.78
(exc. GST)
$258.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $234.78 |
*price indicative
- RS Stock No.:
- 225-5832
- Mfr. Part No.:
- 1SBH136001R2022 NFZ22E-20
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor Relay | |
| Coil Voltage | 20V dc | |
| Number of Poles | 4 | |
| Contact Voltage | 20V dc | |
| Contact Current | 2A | |
| Series | NFZ | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 4 pole | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -60°C | |
| Control Circuit Voltage Uc | 690V | |
| Operational Current Ie | 2A | |
| Maximum Operating Temperature | 80°C | |
| Depth | 77mm | |
| Width | 45mm | |
| Standards/Approvals | CSA C22.2 No. 14, IEC 60947-5-1 and EN 60947-5-1, UL 508 | |
| Length | 77mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor Relay | ||
Coil Voltage 20V dc | ||
Number of Poles 4 | ||
Contact Voltage 20V dc | ||
Contact Current 2A | ||
Series NFZ | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 4 pole | ||
Terminal Type Screw | ||
Minimum Operating Temperature -60°C | ||
Control Circuit Voltage Uc 690V | ||
Operational Current Ie 2A | ||
Maximum Operating Temperature 80°C | ||
Depth 77mm | ||
Width 45mm | ||
Standards/Approvals CSA C22.2 No. 14, IEC 60947-5-1 and EN 60947-5-1, UL 508 | ||
Length 77mm | ||
ABB NFZ Series Contactor Relay, 4 Pole Configuration, 2A Contact Current Rating - 1SBH136001R2022
This contactor relay is a versatile switching device designed for auxiliary and control circuits. With a compact design featuring dimensions of 77mm x 45mm x 77mm, it is ideal for DIN rail mounting. It operates within a control voltage range of 12 to 20 V DC, making it suitable for a wide variety of applications in industrial settings.
Features & Benefits
• Wide input voltage range from 12 to 20 V DC
• 4-pole design for enhanced circuit flexibility
• Mechanically linked auxiliary contacts for reliable performance
• Built-in surge protection eliminates the need for additional devices
• Screw terminal connections for secure wire management
• High-temperature rating of +70°C ensures durability
Applications
• Utilised for switching control circuits in automation systems
• Employed in industrial machinery for reliable control operations
• Integrated into PLC systems for enhanced performance
• Commonly used to manage auxiliary functions in electrical panels
What are the specific advantages of the screw terminal design?
The screw terminal design allows for secure and reliable connections, reducing the risk of disconnections and ensuring consistent performance in high-demand situations. This makes installation straightforward and maintenance easier.
How does the temperature range impact operational capabilities?
The extensive temperature range from -40°C to +70°C ensures reliable operation in various environments, allowing the device to perform seamlessly in both cold and high-heat conditions typical in industrial settings.
Can this relay handle voltage fluctuations?
Yes, it is designed to manage significant voltage variations, ensuring stable performance even during short voltage dips, making it ideal for environments with fluctuating electrical conditions.
What is the significance of having a mechanically linked auxiliary contact configuration?
Mechanically linked auxiliary contacts provide fail-safe operation by ensuring that the NO (Normally Open) and NC (Normally Closed) contacts operate in a manner that prevents unintended activation, enhancing safety in control applications.
Related links
- ABB NFZ Contactor Relay 48 V Coil 4 A 250V
- ABB NFZ Contactor Relay 8-Pole 0.14 kW 690V 690V
- ABB NFZ Contactor Relay 8-Pole 0.14 kW 690V 690V
- ABB NFZ Contactor Relay 4-Pole 690V 690V
- ABB NFZ Contactor Relay 8-Pole 0.14 kW 690V 690V
- ABB NFZ Contactor Relay 8-Pole 0.14 kW 690V 690V
- ABB NFZ Contactor Relay 8-Pole 0.14 kW 690V 690V
- ABB NFZ Contactor Relay 8-Pole 0.14 kW 690V 690V