Phoenix Contact ELR Solid State Relay

Subtotal (1 unit)*

$183.11

(exc. GST)

$201.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$183.11

*price indicative

RS Stock No.:
224-9762
Mfr. Part No.:
1032920
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Solid State Relay

Series

ELR

Mount Type

Screw

Terminal Type

Screw

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Width

103mm

Standards/Approvals

EN, CSA, UL

Length

18mm

COO (Country of Origin):
MT
The Phoenix Contact ELR series have solid state contactor with single phase . This solid state contactor have rated voltage 230 V ac and output current is 20A. The contactor have screw connection with DIN rail mounting.

Ambient temperature for operation is -30 °C to 70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy