Lovato Electric Contactor, 110V ac Coil, 3-Pole, 12 A, 5 kW 24V, 1 NC
- RS Stock No.:
- 224-7332
- Mfr. Part No.:
- BF1201A110
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$138.36
(exc. GST)
$152.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $138.36 |
*price indicative
- RS Stock No.:
- 224-7332
- Mfr. Part No.:
- BF1201A110
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 110V ac | |
| Number of Poles | 3 | |
| Contact Current | 12A | |
| Power Rating | 5kW | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -50°C | |
| Control Circuit Voltage Uc | 24V | |
| Operational Current Ie | 25A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 81mm | |
| Standards/Approvals | EN 60529 | |
| Width | 45mm | |
| Length | 81mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 110V ac | ||
Number of Poles 3 | ||
Contact Current 12A | ||
Power Rating 5kW | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -50°C | ||
Control Circuit Voltage Uc 24V | ||
Operational Current Ie 25A | ||
Maximum Operating Temperature 70°C | ||
Depth 81mm | ||
Standards/Approvals EN 60529 | ||
Width 45mm | ||
Length 81mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- IT
The Lovato BF series contactor It has highly conductive auxiliary contacts. Up to eight auxiliary contacts can be mounted. It has mechanical interlock only 5mm deep. It has 110 V operating voltage.
Certified by primary international authorities
Low consumption versions
Related links
- Lovato Contactor 3-Pole 10 kW 24V, 1 NC
- Lovato Contactor 3-Pole 5 kW 24V, 1 NC
- Lovato Contactor 3-Pole 5 kW, 1 NC
- Lovato Contactor 3-Pole 5 kW 24V ac, 1 NC
- Lovato BGT12 Reversing Contactor 4-Pole 5 kW 690V
- Lovato Contactor 3-Pole 11 kW 110V ac, 1 NC
- RS PRO Contactor 3-Pole 18.5 kW 24V 690V
- RS PRO Contactor 3-Pole 11 kW 24V 690V
