Siemens 3TH4 Contactor Relay, 110V ac, 132 V ac Coil, 10-Pole, 6 A, 5 NO/5 NC

Subtotal (1 unit)*

$1,343.40

(exc. GST)

$1,477.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,343.40

*price indicative

RS Stock No.:
213-0622
Mfr. Part No.:
3TH4355-0AF0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor Relay

Coil Voltage

110V ac, 132V ac

Number of Poles

10

Contact Current

6A

Series

3TH4

Function

Reversing

Normal State Configuration

5 NO/5 NC

Auxiliary Contact Configuration

5 NO/5 NC

Terminal Type

Screw Clamp

Standards/Approvals

No

COO (Country of Origin):
CN
The Siemens SIRIUS 3TH4 series is a contactor relay for switching the control signals in the control circuit. It has operating voltage of 110 to 132 V AC. The contactor relays have standard-compliant terminal designations and a reliable connection technology. The type of electrical connection for auxiliary and control current circuit is through screw terminal. Due to multiplication of outputs, simultaneous switching of up to 10 auxiliary circuits is possible. The contacts are designed with positively driven operation for safety applications as well as SUVA versions. The devices are climate-resistant and have a high contact reliability. It is approved for worldwide use e.g. IEC and UL/CSA.

Protection class IP is IP20

Ambient operating temperature is -25 to +55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy