RS Better World
Siemens Size S00, 3RT2 Contactor, 48V ac Coil, 3-Pole, 7 A, 3 kW, 1 NO
- RS Stock No.:
- 213-0575
- Mfr. Part No.:
- 3RT2015-1AH01
- Brand:
- Siemens
Subtotal (1 unit)*
$146.69
(exc. GST)
$161.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $146.69 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 213-0575
- Mfr. Part No.:
- 3RT2015-1AH01
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 48V ac | |
| Number of Poles | 3 | |
| Contact Current | 7A | |
| Power Rating | 3kW | |
| Series | Size S00, 3RT2 | |
| Function | Reversing | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw Clamp | |
| Standards/Approvals | No | |
| Better World Claim | Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 48V ac | ||
Number of Poles 3 | ||
Contact Current 7A | ||
Power Rating 3kW | ||
Series Size S00, 3RT2 | ||
Function Reversing | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw Clamp | ||
Standards/Approvals No | ||
Better World Claim Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The Siemens SIRIUS 3RT2 series is a power contactor for switching motors. It has a size of S00. It has power rating of 3 kW. The type of electrical connection for main current circuit and for auxiliary and control current circuit is through screw type terminal. They offer convincing performance from a compact design with high contact reliability. They can be combined with a variety of other components in the load feeder. The contactors offer the best connection to the automation level for every application direct or via PLC input. The contactor are climate-resistant and approved for worldwide use e.g. IEC and UL/CSA.
Mounting type is screw and Snap-On mounting
Ambient operating temperature is -25 to +60 °C
Related links
- Siemens Contactor 3-Pole 7.5 kW, 1 NO
- Siemens Contactor 3-Pole 3 kW, 1 NO
- Siemens Contactor 3-Pole 3 kW, 1 NO
- Siemens Contactor 3-Pole 3 kW, 1 NO
- Siemens 3RT2 Contactor 3-Pole 3 kW 48V ac 690V
- Siemens Contactor 3-Pole 3 kW, 1 NO
- Siemens Contactor 3-Pole 3 kW, 1 NO
- Siemens 3RT2 Contactor 3-Pole 55 kW 48V ac 690V
