Siemens 3RH2 Contactor Relay, 3 A 24V dc, 2 NO/2 NC
- RS Stock No.:
- 213-0573
- Mfr. Part No.:
- 3RH2422-1BB40
- Brand:
- Siemens
Subtotal (1 unit)*
$579.16
(exc. GST)
$637.08
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $579.16 |
*price indicative
- RS Stock No.:
- 213-0573
- Mfr. Part No.:
- 3RH2422-1BB40
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Relay | |
| Contact Current | 3A | |
| Series | 3RH2 | |
| Mount Type | Screw, Snap-On | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 8 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V dc | |
| Operational Current Ie | 3A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 73mm | |
| Length | 58mm | |
| Width | 90mm | |
| Standards/Approvals | IEC 60529, IEC 60947-5-1, IEC 61508, IEC 81346-2, CCC, UL, CE, CSA, EAC, IEC 60068-2-30 | |
| Pole and Throw Configuration | 2 NO/2 NC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Relay | ||
Contact Current 3A | ||
Series 3RH2 | ||
Mount Type Screw, Snap-On | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 8 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V dc | ||
Operational Current Ie 3A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 73mm | ||
Length 58mm | ||
Width 90mm | ||
Standards/Approvals IEC 60529, IEC 60947-5-1, IEC 61508, IEC 81346-2, CCC, UL, CE, CSA, EAC, IEC 60068-2-30 | ||
Pole and Throw Configuration 2 NO/2 NC | ||
- COO (Country of Origin):
- DE
The Siemens SIRIUS 3RH2 series is a contactor relay used for switching the control signals in the control circuit. The operating voltage is up to 24 V DC and has a size S00. The type of electrical connection for auxiliary contact is through spring-type terminal. The contactor relays have standard-compliant terminal designations and a reliable and time-saving connection technology. Due to the multiplication of outputs, simultaneous switching of several auxiliary circuits is possible and all contacts are available with positively driven operation for safety applications. The contactor relays are climate-resistant and have high contact reliability. It is approved for worldwide use e.g. IEC and UL/CSA.
Operating frequency is 50 to 60 Hz
Protection class IP is IP20
Related links
- Siemens 3RH2 Contactor Relay 10 A 24V dc 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 2 NO/2 NC, 690V ac
- Siemens 10A Contact Rating, 24V dc
- Siemens 10A Contact Rating, 24V dc
- Siemens 3RH2 Contactor Relay 2 NO/2 NC
- Siemens 3RH2 Contactor Relay 10 A 24V dc 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 4 W 24V dc 690V ac
- Siemens 3RH2 Contactor Relay 10 A 24V dc 690V ac
