Siemens 3RH2 Contactor Relay, 3 A 110V dc, 2 NO/1 NC
- RS Stock No.:
- 213-0555
- Mfr. Part No.:
- 3RH2122-2LF40-0LA0
- Brand:
- Siemens
Subtotal (1 unit)*
$335.20
(exc. GST)
$368.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $335.20 |
*price indicative
- RS Stock No.:
- 213-0555
- Mfr. Part No.:
- 3RH2122-2LF40-0LA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Relay | |
| Contact Current | 3A | |
| Series | 3RH2 | |
| Mount Type | Screw, Snap-On | |
| Normal State Configuration | 2 NO/1 NC | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 110V dc | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 3A | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Depth | 116mm | |
| Length | 70mm | |
| Standards/Approvals | CCC, CE, CSA, EAC, IEC 60068-2-30, IEC 60529, IEC 61508, IEC 81346-2, UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Relay | ||
Contact Current 3A | ||
Series 3RH2 | ||
Mount Type Screw, Snap-On | ||
Normal State Configuration 2 NO/1 NC | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 110V dc | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 3A | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Depth 116mm | ||
Length 70mm | ||
Standards/Approvals CCC, CE, CSA, EAC, IEC 60068-2-30, IEC 60529, IEC 61508, IEC 81346-2, UL | ||
- COO (Country of Origin):
- DE
The Siemens SIRIUS 3RH2 series is a contactor relay used for railway. The operating voltage is 110 V DC. The design of the surge suppressor is with varistor. It has a size S00. The type of electrical connection for auxiliary contact is through spring-type terminal. The contactor relays have standard-compliant terminal designations and a reliable and time-saving connection technology. Due to the multiplication of outputs, simultaneous switching of several auxiliary circuits is possible and all contacts are available with positively driven operation for safety applications. The contactor relays are climate-resistant and have high contact reliability. It is approved for worldwide use e.g. IEC and UL/CSA.
Operating frequency is 50 to 60 Hz
Protection class IP is IP20
Related links
- Siemens 3RH2 Contactor Relay 3-Pole 3 NO, 690V ac
- Siemens 3RH2 Contactor Relay 2 NO/1 NC
- Siemens 3RH2 Contactor Relay 2 NO/2 NC
- Siemens 3RH2 Contactor Relay 4-Pole 2 NO/1 NC, 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 2 NO/1 NC, 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 2 NO/1 NC, 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 2 NO/2 NC, 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 2 NO/2 NC, 690V ac
