RS Better World
Siemens Size S0, 3RT2 Contactor, 230V ac Coil, 3-Pole, 17 A, 7.5 kW, 2 NO/2 NC
- RS Stock No.:
- 213-0491
- Mfr. Part No.:
- 3RT2025-2AL24
- Brand:
- Siemens
Subtotal (1 unit)*
$291.75
(exc. GST)
$320.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $291.75 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 213-0491
- Mfr. Part No.:
- 3RT2025-2AL24
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 17A | |
| Series | Size S0, 3RT2 | |
| Power Rating | 7.5kW | |
| Function | Motor Control | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Spring Loaded | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 17A | ||
Series Size S0, 3RT2 | ||
Power Rating 7.5kW | ||
Function Motor Control | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Spring Loaded | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture | ||
- COO (Country of Origin):
- DE
The Siemens 3RT2 series is a power contactor with auxiliary contact 2 NO + 2 NC 3-pole,size S0 spring type terminal. SIRIUS 3RT2 used for switching motors. The Siemens 3RT2 contactors are part of the modular SIRIUS system with its optimally coordinated products. They offer convincing performance from a compact design with high contact reliability. They can be combined with a variety of other components in the load feeder. The contactors offer the best connection to the automation level for every application (parallel, via ASi or IO-Link). Pre-installed auxiliary switches reduce the complexity of your design.
They offers fast, maintenance-free and vibration-proof connection.
They are available in various sizes and in a wide performance range.
Simple, efficient and always up to date - SIRIUS modular system.
SIRIUS 3RV29 infeed system considerably reduce the wiring expense.
Related links
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 230V ac 690V
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 230V ac 690V
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 230V ac 400V ac
- Siemens Contactor 3-Pole 7.5 kW, 1 NO/1 NC
- Siemens Contactor 3-Pole 7.5 kW, 1 NO/1 NC
- Siemens Contactor 3-Pole 7.5 kW, 1 NO/1 NC
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 24V ac, 2 NO/2 NC
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 230V 690V
