RS Better World
Siemens Size S2, 3RT2 Contactor, 230V ac Coil, 3-Pole, 65 A, 30 kW, 2 NO/2 NC
- RS Stock No.:
- 211-3691
- Mfr. Part No.:
- 3RT2037-1AL24
- Brand:
- Siemens
Subtotal (1 unit)*
$749.95
(exc. GST)
$824.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $749.95 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-3691
- Mfr. Part No.:
- 3RT2037-1AL24
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 65A | |
| Series | Size S2, 3RT2 | |
| Power Rating | 30kW | |
| Function | Reversing | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw Clamp | |
| Standards/Approvals | No | |
| Better World Claim | Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 65A | ||
Series Size S2, 3RT2 | ||
Power Rating 30kW | ||
Function Reversing | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw Clamp | ||
Standards/Approvals No | ||
Better World Claim Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The Siemens SIRIUS 3RT2 series is a power contactor for switching motors. It has a size of S2. It has power rating of 30 kW. The type of electrical connection for main current circuit and for auxiliary and control current circuit is through screw terminal. They offer convincing performance from a compact design with high contact reliability. They can be combined with a variety of other components in the load feeder. The contactors offer the best connection to the automation level for every application direct or via PLC input. The contactor are climate-resistant and approved for worldwide use e.g. IEC and UL/CSA.
Mounting type is screw and Snap-On mounting
Ambient operating temperature is -25 to +60 °C
RS Better World
- RS Stock No. 2113693
- Mfr. Part No. 3RT2037-3AP00
Each
$703.83
RS Better World
- RS Stock No. 2032590
- Mfr. Part No. 3RT2037-1AP04
Each
$749.95
RS Better World
- RS Stock No. 2103272
- Mfr. Part No. 3RT2037-1AP04-3MA0
Each
$759.92
RS Better World
- RS Stock No. 2130500
- Mfr. Part No. 3RT2027-1AL24
Each
$503.48
Related links
- Siemens Contactor 3-Pole 45 kW 230V ac, 2 NO/2 NC
- Siemens Contactor 3-Pole 15 kW, 2 NO/2 NC
- Siemens Contactor 3-Pole 30 kW, 1 NO/1 NC
- Siemens Contactor 3-Pole 30 kW 230V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 30 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 30 kW 230V ac 400V
- Siemens 3RT2 Contactor 3-Pole 30 kW 230V ac 690V
- Siemens 3RT2 Contactor 3-Pole 30 kW 230V 690V











