Schneider Electric TeSyS K Contactor, 48V Coil, 3-Pole, 6 A, 2.2 kW 0 mV, 8V, 3 NO, 690V
- RS Stock No.:
- 211-1756
- Mfr. Part No.:
- LP1K0610ED
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$233.15
(exc. GST)
$256.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | $233.15 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-1756
- Mfr. Part No.:
- LP1K0610ED
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 48V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 6A | |
| Power Rating | 2.2kW | |
| Series | TeSyS K | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw Clamp | |
| Control Circuit Voltage Uc | 0mV, 8mV | |
| Contactor Application | Safety | |
| Operational Current Ie | 6A | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 80°C | |
| Depth | 57mm | |
| Standards/Approvals | CSA, IEC 60947-4-1, UL | |
| Width | 45mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 48V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 6A | ||
Power Rating 2.2kW | ||
Series TeSyS K | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw Clamp | ||
Control Circuit Voltage Uc 0mV, 8mV | ||
Contactor Application Safety | ||
Operational Current Ie 6A | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 80°C | ||
Depth 57mm | ||
Standards/Approvals CSA, IEC 60947-4-1, UL | ||
Width 45mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
- RS Stock No. 2201312
- Mfr. Part No. LP1K0601BD3
- RS Stock No. 0758892
- Mfr. Part No. LC2K0601M7
- RS Stock No. 6094168
- Mfr. Part No. LP1K0601BD
- RS Stock No. 0758686
- Mfr. Part No. LC1K0610U7
Related links
- Schneider Electric TeSyS K Contactor 3-Pole 3 W 0V 1 NC, 690V
- Schneider Electric TeSys K Contactor 3-Pole 3 W 0V 1 NO, 690V
- Schneider Electric TeSyS K Contactor 3-Pole 3 W 0V 1 NO, 690V
- Schneider Electric TeSyS K Contactor 3-Pole 1 NO/1 NC
- Schneider Electric TeSyS K Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric TeSyS K Contactor 3-Pole 4 kW 1.15V, 3 NO
- Schneider Electric TeSyS K Contactor 3-Pole 4 kW 48V, 3 NO
- Schneider Electric TeSys K Range TeSys Contactor 3-Pole 8 V 690V












