Schneider Electric TeSyS D Contactor, 42V Coil, 4-Pole, 40 A, 12.8 W, 1 NO/1 NC, 440V
- RS Stock No.:
- 211-1711
- Mfr. Part No.:
- LC1DT40D7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$377.89
(exc. GST)
$415.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 11 January 2027
Units | Per unit |
|---|---|
| 1 + | $377.89 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-1711
- Mfr. Part No.:
- LC1DT40D7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 42V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 440V | |
| Contact Current | 40A | |
| Power Rating | 12.8W | |
| Series | TeSyS D | |
| Function | Resistive Load, Reversing | |
| Mount Type | Plate | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Resistive Load | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 40A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60947-5-1, EN 60947-5-1, UL 508, CSA C22.2 No 14, EN 60947-4-1, IEC 60947-4-1 | |
| Length | 91mm | |
| Width | 45mm | |
| Depth | 99mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 4P (4 NO) | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 42V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 440V | ||
Contact Current 40A | ||
Power Rating 12.8W | ||
Series TeSyS D | ||
Function Resistive Load, Reversing | ||
Mount Type Plate | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw Clamp | ||
Contactor Application Resistive Load | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 40A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60947-5-1, EN 60947-5-1, UL 508, CSA C22.2 No 14, EN 60947-4-1, IEC 60947-4-1 | ||
Length 91mm | ||
Width 45mm | ||
Depth 99mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 4P (4 NO) | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSyS D Contactor 4-Pole 3.2 W 440V
- Schneider Electric TeSyS D Contactor 4-Pole 42V ac 690V ac/dc
- Schneider Electric TeSyS D Contactor 4-Pole 2 NO/2 NC, 690V ac/dc
- Schneider Electric TeSyS D Contactor 3-Pole 37 kW 690V
- Schneider Electric TeSyS D Contactor 3-Pole 75 kW 300V
- Schneider Electric TeSyS D Contactor 4-Pole 1 NO/1 NC, 300V
- Schneider Electric TeSyS D Contactor 4-Pole 1 NO/1 NC, 690V
- Schneider Electric TeSyS D Contactor 4-Pole 1.1 V ac 690V
