Schneider Electric LC1K Contactor, 230V ac Coil, 4-Pole, 20 A 230V, 4 NO, 440V
- RS Stock No.:
- 210-9944
- Mfr. Part No.:
- LC1K12004P7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$156.92
(exc. GST)
$172.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 6 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | $156.92 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 210-9944
- Mfr. Part No.:
- LC1K12004P7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 440V | |
| Contact Current | 20A | |
| Series | LC1K | |
| Mount Type | Plate, Rail Mount | |
| Function | Resistive Load, Reversing | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 4 NO | |
| Terminal Type | Screw Clamp | |
| Operational Current Ie | 20A | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 230V | |
| Contactor Application | Resistive Load | |
| Maximum Operating Temperature | 60°C | |
| Length | 47mm | |
| Standards/Approvals | CSA, UL | |
| Width | 45mm | |
| Depth | 65mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 4 | ||
Contact Voltage 440V | ||
Contact Current 20A | ||
Series LC1K | ||
Mount Type Plate, Rail Mount | ||
Function Resistive Load, Reversing | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 4 NO | ||
Terminal Type Screw Clamp | ||
Operational Current Ie 20A | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 230V | ||
Contactor Application Resistive Load | ||
Maximum Operating Temperature 60°C | ||
Length 47mm | ||
Standards/Approvals CSA, UL | ||
Width 45mm | ||
Depth 65mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- FR
Schneider Electric LC1K Series Contactor, 20A Operational Current, 230V Control Circuit Voltage - LC1K12004P7
Features & Benefits
• 230V AC Coil with 0.8 to 1.15Uc operational tolerance ensuring stable actuation
• Four NO auxiliary contacts allowing extended control and interlocking functions
• Rated breaking capacity 110A at 440V enabling safe interruption of fault currents
• Screw clamp terminals for secure conductor connections under vibration
• Thermal endurance from -40 to 60°C permitting wide ambient deployment
Applications
• Ideal for control panels handling resistive heaters and loads
• Used for switching in factory automation and production lines
• Can be used for distribution switching in electrical cabinets
What is the maximum operating frequency for switching cycles?
How does it perform during inrush or Coil hold conditions?
What fault-protection ratings relate to fusing?
How does mechanical robustness support installation in industrial environments?
Related links
- Schneider Electric LC1K Contactor 3-Pole 4 kW 230V ac 690V
- Schneider Electric LC1K Contactor 3-Pole 3 NO, 690V ac
- Schneider Electric LC1K Contactor 3-Pole 3 kW 230V ac 690V ac
- Schneider Electric LC1K Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric LC1K Contactor 230 V ac Coil 20 A 230V ac 690V
- Schneider Electric LC1K Contactor 3-Pole 5.5 kW 230V ac 690V ac
- Schneider Electric LC1K Contactor 240 V ac Coil 6 A 3 NO, 690V ac
- Schneider Electric LC1K Contactor 4-Pole 2 NO/2 NC, 440V
