Schneider Electric TeSyS K Contactor, 110V ac Coil, 3-Pole, 9 A, 4 kW, 1 NO, 440V
- RS Stock No.:
- 210-9938
- Mfr. Part No.:
- LC1K0910F72
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$125.30
(exc. GST)
$137.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 27 January 2027
Units | Per unit |
|---|---|
| 1 + | $125.30 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 210-9938
- Mfr. Part No.:
- LC1K0910F72
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 110V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 440V | |
| Contact Current | 9A | |
| Series | TeSyS K | |
| Power Rating | 4kW | |
| Function | Motor Control, Resistive Load, Reversing | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Operational Current Ie | 20A | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Motor Control, Resistive Load | |
| Maximum Operating Temperature | 60°C | |
| Length | 48mm | |
| Depth | 64mm | |
| Width | 62mm | |
| Standards/Approvals | UL, CSA | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3 NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 110V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 440V | ||
Contact Current 9A | ||
Series TeSyS K | ||
Power Rating 4kW | ||
Function Motor Control, Resistive Load, Reversing | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Operational Current Ie 20A | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Motor Control, Resistive Load | ||
Maximum Operating Temperature 60°C | ||
Length 48mm | ||
Depth 64mm | ||
Width 62mm | ||
Standards/Approvals UL, CSA | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3 NO | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSys K Contactor 3-Pole 4 kW 110V ac 690V ac
- Schneider Electric TeSyS K Contactor 3-Pole 3.96 kW 120V 690V ac
- Schneider Electric TeSys K Contactor 3-Pole 4 kW 440V
- Schneider Electric TeSyS K Contactor 3-Pole 4 kW 440V
- Schneider Electric TeSyS K Contactor 3-Pole 4 kW 440V ac
- Schneider Electric TeSyS K Contactor 3-Pole 3 NO, 690V ac
- Schneider Electric TeSyS K Contactor 3-Pole 7.04 kW 110V ac 690V ac
- Schneider Electric TeSyS K Contactor 3-Pole 3 kW 110V ac 690V ac
