RS Better World

Schneider Electric TeSyS D Contactor, 220V ac Coil, 3-Pole, 66 A, 37 kW, 1 NO/1 NC

Subtotal (1 unit)*

$864.50

(exc. GST)

$950.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$864.50

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
210-9886
Mfr. Part No.:
LC1D80AM7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

220V ac

Product Type

Contactor

Number of Poles

3

Contact Current

66A

Power Rating

37kW

Series

TeSyS D

Mount Type

DIN Rail

Function

Motor Control, Reversing

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Operational Current Ie

80A

Contactor Application

Resistive Load, Motor Control

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Depth

120mm

Width

55mm

Length

122mm

Standards/Approvals

UL 60947-4-1, UL, LROS (Lloyds register of shipping), KC, EN/IEC 60947-5-1, EN/IEC 60947-4-1, EAC, DNV-GL, CSA C22.2 No 60947-4-1, CSA, CCC

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

3P

COO (Country of Origin):
ID

Schneider Electric LC1D80AM7


TeSys Deca contactor, 3 poles (3NO), for motor control applications up to 66A/440V AC-3 (37kW@400V). They can be used to create motor starters for almost any type of application. It provides a 220V 50/60Hz AC coil, 1NO+1NC built-in auxiliary contacts (NC mirror certified), power connection by EverLink BTR screw connectors, control connection by screw clamp terminals. For operating rates until 3600 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (55mm width), DIN-rail mounting or screw fixing. Contactor is rated for 25HP at 200 to 208VAC, 30HP at 240VAC, 40HP at 480VAC and 60HP at 600VAC three phase. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh). Contactor is supplied with a 220 VAC 50/60 Hz coil. Contactor has one normally open and one normally closed auxiliary contact built-in as standard. The NC contact is mirror certified. Screw clamp terminals are used for load and auxiliary connections. An extensive line of accessories makes it easy to meet the requirements of most applications. The contactor is 4.80 inches tall, 2.17 inches wide and 4.72 inches deep. It weighs 1.90 lbs. Contactor is certified to UL, CSA, IEC, CCC, EAC and Marine standards. Contactor also meets the requirements of RoHS/REACh making it a Green Premium product.

The Schneider Electric TeSys D series is a contactor which has a without built in suppressor module coil technology. It has control circuit voltage of 220 V ac. It is used in applications like resistive load and motor control. The type of connection for control circuit is through screw clamp terminal.

IP degree of protection is IP20 front face conforming to IEC 60529

Ambient operating temperature is -40 to 60 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy