RS Better World

Schneider Electric TeSyS D Contactor, 48V ac Coil, 3-Pole, 9 A, 5.5 kW, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$120.01

(exc. GST)

$132.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$120.01

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
210-9826
Mfr. Part No.:
LC1D093E7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

48V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

9A

Power Rating

5.5kW

Series

TeSyS D

Mount Type

Plate

Function

Motor Control, Resistive Load, Reversing

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Spring Terminal

Minimum Operating Temperature

-40°C

Operational Current Ie

9A

Contactor Application

Motor Control, Resistive Load

Maximum Operating Temperature

70°C

Length

85mm

Depth

86mm

Width

45mm

Standards/Approvals

CSA C22.2 No 14 EN 60947-4-1 EN 60947-5-1 IEC 60947-4-1 IEC 60947-5-1 UL 508

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

3P

COO (Country of Origin):
FR
The Schneider Electric TeSys D series is a contactor which has a without built in suppressor module coil technology. It is used in applications like resistive load and motor control. The type of connection for power and control circuit is through spring type terminal.

Signalling circuit frequency is 25 to 400 Hz

Ambient operating temperature is -40 to 60 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy