RS Better World

Siemens Size S0, 3RT23 Contactor, 24V Coil, 4-Pole, 40 A, 7.5 kW 24V, 1 NO/1 NC

Subtotal (1 unit)*

$559.66

(exc. GST)

$615.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$559.66

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
209-7174
Mfr. Part No.:
3RT2326-2BB40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V

Product Type

Contactor

Number of Poles

4

Contact Current

40A

Series

Size S0, 3RT23

Power Rating

7.5kW

Mount Type

Screw

Function

Resistive Load

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

1

Terminal Type

Spring Loaded

Minimum Operating Temperature

-25°C

Operational Current Ie

40A

Control Circuit Voltage Uc

24V

Maximum Operating Temperature

60°C

Width

60mm

Standards/Approvals

EAC

Length

102mm

Depth

107mm

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

Pole and Throw Configuration

4

COO (Country of Origin):
DE
The Siemens 3RT23 series is a contactor,1 NO + 1 NC,4 pole,S0,with screw type terminal for switching resistive loads. The 3RT23 contactors are part of the modular SIRIUS system with its optimally coordinated products. They offer convincing performance from a compact design with high contact reliability. They can be combined with a variety of other components in the load feeder. Many of the device combinations have been factory tested. The contactors offer the best connection to the automation level for every application (parallel, via ASi or IO-Link).

They offers fast, maintenance-free and vibration-proof connection

They are available in various sizes and in a wide performance range

Simple, efficient and always up to date - SIRIUS modular system

The front-panel terminals simplify the wiring

Integrated auxiliary switches reduce the complexity of your configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy