RS Better World

Schneider Electric TeSyS D Contactor, 24V dc Coil, 3-Pole, 95 A, 45 kW 24V dc, 3 NO, 1kV

Subtotal (1 unit)*

$2,541.07

(exc. GST)

$2,795.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,541.07

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
206-7125
Mfr. Part No.:
LC1D956BWS207
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

24V dc

Number of Poles

3

Contact Voltage

1kV

Contact Current

95A

Power Rating

45kW

Series

TeSyS D

Function

Motor Control, Resistive Load

Mount Type

DIN Rail, Plate

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Operational Current Ie

125A

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

24V dc

Contactor Application

Motor Control, Resistive Load

Maximum Operating Temperature

60°C

Standards/Approvals

EN/IEC 60947-4-1 EN/IEC 60947-5-1 EN 45545 R22 HL3 EN 45545 R26 HL3 DIN 5510-2 IEC CCC

Length

97mm

Depth

186mm

Width

85mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

3P (3 NO)

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Schneider Electric TeSys D contactor mainly used in motor control or resistive load applications. The contactor consists of 3 poles and required 24 V DC control circuit voltage. 125 A rated operational current for AC-1 also 95 A operational current for AC-3 for power circuit.

Overvoltage category III

IEC and CCC certified

25 to 400 Hz signalling circuit frequency

IP20 protection class

Pollution degree 3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy