Lovato Electric BF11500A230 Contactor, 230V ac Coil, 3-Pole, 115 A, 55 kW 230V ac, 3 NO, 690V
- RS Stock No.:
- 204-3249
- Mfr. Part No.:
- BF11500A230
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$1,024.56
(exc. GST)
$1,127.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | $1,024.56 |
*price indicative
- RS Stock No.:
- 204-3249
- Mfr. Part No.:
- BF11500A230
- Brand:
- Lovato Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 115A | |
| Series | BF11500A230 | |
| Power Rating | 55kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 115A | |
| Minimum Operating Temperature | -50°C | |
| Control Circuit Voltage Uc | 230V ac | |
| Maximum Operating Temperature | 70°C | |
| Width | 75mm | |
| Length | 144mm | |
| Standards/Approvals | UL 60947-1, UL 60947-4-1, CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1 | |
| Depth | 170mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 115A | ||
Series BF11500A230 | ||
Power Rating 55kW | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Operational Current Ie 115A | ||
Minimum Operating Temperature -50°C | ||
Control Circuit Voltage Uc 230V ac | ||
Maximum Operating Temperature 70°C | ||
Width 75mm | ||
Length 144mm | ||
Standards/Approvals UL 60947-1, UL 60947-4-1, CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1 | ||
Depth 170mm | ||
Pole and Throw Configuration 3 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 55 kW 230V ac 1kV ac
- Lovato BF Contactor 4-Pole 55 kW 230V ac 690V
- Lovato BF Contactor 3-Pole 55 kW 230V ac 690V
- Schneider Electric LC1D Contactor 3-Pole 55 kW 240V ac 1kV ac
- Siemens 3RA24 Contactor 3-Pole 55 kW 230V 690V
- RS PRO RS3115A00 Contactor 3-Pole 55 kW 400 V
- Siemens 3RT2 Contactor 3-Pole 55 kW 230V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 55 kW 230V ac 1kV
