Lovato BF11500A110 Contactor, 110V ac Coil, 3-Pole, 115 A, 55 kW 110V ac, 3 NO, 690V
- RS Stock No.:
- 204-3248
- Mfr. Part No.:
- BF11500A110
- Brand:
- Lovato
Subtotal (1 unit)*
$979.66
(exc. GST)
$1,077.63
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $979.66 |
*price indicative
- RS Stock No.:
- 204-3248
- Mfr. Part No.:
- BF11500A110
- Brand:
- Lovato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Product Type | Contactor | |
| Coil Voltage | 110V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 115A | |
| Series | BF11500A110 | |
| Power Rating | 55kW | |
| Function | AC Switching | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -50°C | |
| Control Circuit Voltage Uc | 110V ac | |
| Operational Current Ie | 115A | |
| Contactor Application | AC Switching | |
| Maximum Operating Temperature | 70°C | |
| Depth | 170mm | |
| Length | 144mm | |
| Standards/Approvals | CCC, CSA C22.2 60947-1, CSA C22.2 60947-4-1, cULus, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1 | |
| Width | 75mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Product Type Contactor | ||
Coil Voltage 110V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 115A | ||
Series BF11500A110 | ||
Power Rating 55kW | ||
Function AC Switching | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -50°C | ||
Control Circuit Voltage Uc 110V ac | ||
Operational Current Ie 115A | ||
Contactor Application AC Switching | ||
Maximum Operating Temperature 70°C | ||
Depth 170mm | ||
Length 144mm | ||
Standards/Approvals CCC, CSA C22.2 60947-1, CSA C22.2 60947-4-1, cULus, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1 | ||
Width 75mm | ||
Pole and Throw Configuration 3 | ||
RoHS Status: Not Applicable
The Lovato three pole contactor has AC coil 50/60 HZ and rated operating current is 115 A for 110 V AC supply.
CCC and cULus certification
2190 g weight
Related links
- Schneider Electric LC1D Contactor 3-Pole 55 kW 110 V ac 1kV ac
- Lovato BF Contactor 4-Pole 55 kW 110 V ac 690V
- RS PRO RS3115A00 Contactor 3-Pole 55 kW 3 V
- Schneider Electric LC1D Contactor 3-Pole 55 kW 120 V 600V ac
- Lovato BF80 Contactor 3-Pole 55 kW, 690V
- Lovato BF Contactor 3-Pole 55 kW 110 V ac 690V
- Siemens 3RA24 Contactor 3-Pole 55 kW 110 V 690V
- Siemens 3RA24 Contactor 3-Pole 90 kW 110 V ac 690V
