RS Better World

Siemens 3RT2 Contactor, 230V ac Coil, 3-Pole, 9 A, 4 kW 230V ac, 2 NO/2 NC, 690V

Subtotal (1 unit)*

$237.70

(exc. GST)

$261.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$237.70

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
203-2712
Mfr. Part No.:
3RT2016-1AP04-3MA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

230V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

9A

Series

3RT2

Power Rating

4kW

Mount Type

Snap-On

Function

Motor Control, Reversing

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw Clamp

Operational Current Ie

6.7A

Contactor Application

Motor Control

Control Circuit Voltage Uc

230V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

117mm

Width

45mm

Standards/Approvals

CCC, CSA, EAC, UL

Length

58mm

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens power contactor are suitable for use in any climate. The contactor have screw terminal for main and control circuit and snapping onto 35mm standard mounting rails. It is highly reliable and of extremely good quality. The size of contactor is S

Contact voltage rating is 400 V

Protection class is IP20

Maximum operating temperature is +60°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy