RS Better World

Siemens 3RT2 Contactor, 24V dc Coil, 3-Pole, 50 A, 22 kW 24V dc, 2 NO/2 NC, 690V

Subtotal (1 unit)*

$668.09

(exc. GST)

$734.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$668.09

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
203-2670
Distrelec Article No.:
301-39-521
Mfr. Part No.:
3RT2036-1KB44
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

50A

Series

3RT2

Power Rating

22kW

Mount Type

Snap-On

Function

Motor Control, Reversing

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw Clamp

Contactor Application

Motor Control

Operational Current Ie

51A

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

24V dc

Maximum Operating Temperature

60°C

Standards/Approvals

CSA, CCC, UL, EAC

Length

114mm

Width

55mm

Depth

174mm

Better World Claim

Low Carbon Manufacture

Better World Product

Yes

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens coupling contactor relay has a climate-proof and RC element, varistors, diode or diode assemblies can be plugged onto all contactor relay for damping opening surge in the coil. It used screw type of terminal. It has a screw and snap-on mountin

Ambient temperature is -25°C to +60 °C

Number of pole is 3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy