Siemens 3RH2 Contactor Relay, 24V dc Coil, 10 A 24V dc, 6 NO/2 NC
- RS Stock No.:
- 203-2093
- Mfr. Part No.:
- 3RH2262-2BB40
- Brand:
- Siemens
Subtotal (1 unit)*
$346.47
(exc. GST)
$381.12
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $346.47 |
*price indicative
- RS Stock No.:
- 203-2093
- Mfr. Part No.:
- 3RH2262-2BB40
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Relay | |
| Coil Voltage | 24V dc | |
| Contact Current | 10A | |
| Series | 3RH2 | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 6 NO/2 NC | |
| Auxiliary Contact Configuration | 6 NO/2 NC | |
| Number of Auxiliary Contacts | 8 | |
| Terminal Type | Spring Loaded | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 10A | |
| Control Circuit Voltage Uc | 24V dc | |
| Maximum Operating Temperature | 60°C | |
| Width | 70mm | |
| Length | 45mm | |
| Standards/Approvals | CSA, IEC 61508, IEC 81346-2, EAC, CCC, IEC 60068-2-30, IEC 60529, IEC 60947-5-1, UL, CE | |
| Depth | 121mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Relay | ||
Coil Voltage 24V dc | ||
Contact Current 10A | ||
Series 3RH2 | ||
Mount Type DIN Rail | ||
Normal State Configuration 6 NO/2 NC | ||
Auxiliary Contact Configuration 6 NO/2 NC | ||
Number of Auxiliary Contacts 8 | ||
Terminal Type Spring Loaded | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 10A | ||
Control Circuit Voltage Uc 24V dc | ||
Maximum Operating Temperature 60°C | ||
Width 70mm | ||
Length 45mm | ||
Standards/Approvals CSA, IEC 61508, IEC 81346-2, EAC, CCC, IEC 60068-2-30, IEC 60529, IEC 60947-5-1, UL, CE | ||
Depth 121mm | ||
- COO (Country of Origin):
- DE
Siemens 3RH2 Series Contactor, 24V DC Coil Voltage, 6NO + 2NC Normal State Configuration - 3RH2262-2BB40
This contactor is suitable for reliable control in various industrial applications. Its compact design and robust specifications make it appropriate for automation and electrical engineering settings. Operating at a control voltage of 24 Vac, it effectively manages electrical circuits while ensuring operational safety and performance.
Features & Benefits
• Incorporates 6NO and 2NC contacts for versatile control
• Continuous current rating of 10A
• Surge voltage resistance rated at 6kV
• Mechanical service life of up to 10 million cycles
• Spring-loaded terminals provide secure electrical connections
• Temperature range from -25°C to +60°C
Applications
• Controls motors and electrical loads
• Integrates into control panels and systems
• Utilised in industrial automation and machinery control
• Employed in HVAC and energy management solutions
What is the typical installation altitude for this device?
It can be installed at altitudes up to 2000m above sea level.
What type of auxiliary contacts are included with this unit?
It includes 6 normally open and 2 normally closed auxiliary contacts.
How does the product perform under varying temperature conditions?
It operates effectively in ambient temperatures ranging from -25°C to +60°C.
Can it handle multiple loads simultaneously?
Yes, it can control several loads due to its current rating and contact configuration.
What is the expected lifespan of the device in regular operation?
The contactor has a mechanical lifespan of approximately 10 million operating cycles.
Related links
- Siemens 3RH2 Contactor Relay 8-Pole 6 NO/2 NC, 690V ac
- Siemens 3RH2 Contactor Relay 10 A 24V dc 690V ac
- Siemens 3RH2 Contactor Relay 10 A 24V dc 690V ac
- Siemens 3RH2 Contactor Relay 6 NO/2 NC
- Siemens 3RH2 Contactor Relay 4 NO/4 NC
- Siemens 3RH2 Contactor Relay 8-Pole 24V dc, 6 NO/2 NC
- Siemens 3RH2 Contactor Relay 7 NO/1 NC
- Siemens 3RH2 Contactor Relay 10 A 24V dc 690V ac
