Siemens 3RH2 Contactor Relay, 10 A 24V dc, 2 NO/2 NC
- RS Stock No.:
- 203-2083
- Mfr. Part No.:
- 3RH2122-1QB40
- Brand:
- Siemens
Subtotal (1 unit)*
$226.70
(exc. GST)
$249.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $226.70 |
*price indicative
- RS Stock No.:
- 203-2083
- Mfr. Part No.:
- 3RH2122-1QB40
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Relay | |
| Contact Current | 10A | |
| Series | 3RH2 | |
| Mount Type | Screw, Snap-On | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Operational Current Ie | 10A | |
| Control Circuit Voltage Uc | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | EAC, CE, CCC, UL, IEC 81346-2, IEC 61508, IEC 60529, IEC 60068-2-30, CSA | |
| Length | 58mm | |
| Depth | 73mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Relay | ||
Contact Current 10A | ||
Series 3RH2 | ||
Mount Type Screw, Snap-On | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Operational Current Ie 10A | ||
Control Circuit Voltage Uc 24V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals EAC, CE, CCC, UL, IEC 81346-2, IEC 61508, IEC 60529, IEC 60068-2-30, CSA | ||
Length 58mm | ||
Depth 73mm | ||
- COO (Country of Origin):
- DE
The Siemens SIRIUS series coupling relay for switching auxiliary circuits having contactor size S00. It has auxiliary and control current circuit of screw type terminals. The design of fuse link is to protect from short circuit.
Degree of pollution is 3
Protection class IP20
Operating temperature is -25 to +60 °C
- RS Stock No. 2032094
- Mfr. Part No. 3RH2122-2SB40
Each
$226.68
- RS Stock No. 2313557
- Mfr. Part No. 3RH2122-1WB40
Each
$226.68
- RS Stock No. 2032058
- Mfr. Part No. 3RH2122-2FB40
Each
$223.64
- RS Stock No. 2032077
- Mfr. Part No. 3RH2122-2KB40-0LA0
Each
$335.20
Related links
- Siemens 3RH2 Contactor Relay 2 NO/2 NC
- Siemens 3RH2 Contactor Relay 2 NO/1 NC
- Siemens 3RH2 Contactor Relay 2.8 kW 24V dc, 2 NO/2 NC
- Siemens 3RH2 Contactor Relay 2 NO/2 NC
- Siemens 3RH2 Contactor Relay 2 NO/2 NC
- Siemens 3RH2 Contactor Relay 2 NO/2 NC
- Siemens 3RH2 Contactor Relay 2 NO/2 NC
- Siemens 3RH2 Contactor Relay 2 NO/2 NC











