WEG CWB40 Contactor, 110V ac Coil, 3-Pole, 65 A, 30 kW 110V ac, 1 NO/1 NC, 1kV

Subtotal (1 unit)*

$454.91

(exc. GST)

$500.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$454.91

*price indicative

RS Stock No.:
201-3449
Mfr. Part No.:
CWB65-11-30D13
Brand:
WEG
Find similar products by selecting one or more attributes.
Select all

Brand

WEG

Coil Voltage

110V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

65A

Power Rating

30kW

Series

CWB40

Function

Motor Control, Reversing

Mount Type

DIN Rail

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Contactor Application

Motor Control

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

110V ac

Operational Current Ie

65A

Maximum Operating Temperature

55°C

Length

115mm

Standards/Approvals

UL, IEC

Width

54mm

Depth

121mm

Pole and Throw Configuration

3

COO (Country of Origin):
BR
The WEG Contactor CWB 65A, 110V. It is built-in auxiliary contacts 1NO + 1NC which makes the application of CWB contactor more flexible in most automation systems, contributing to the optimization of internal space of electrical panel. It operate smoothly with a low level of disturbance in the control circuit.

Rated operational frequency is maximum 400 Hz

Main contact is 3 No

Terminal type screw

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy