Phoenix Contact ELR Solid State Relay
- RS Stock No.:
- 191-4312
- Mfr. Part No.:
- 1032922
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$224.29
(exc. GST)
$246.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $224.29 |
*price indicative
- RS Stock No.:
- 191-4312
- Mfr. Part No.:
- 1032922
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Solid State Relay | |
| Series | ELR | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 17.8mm | |
| Standards/Approvals | EN, EAC, UL | |
| Width | 103mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Solid State Relay | ||
Series ELR | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Length 17.8mm | ||
Standards/Approvals EN, EAC, UL | ||
Width 103mm | ||
Single-phase solid-state contactor, input voltage: 230 V AC, output current: 30 A, zero voltage switch.
