Phoenix Contact ELR Solid State Relay

Subtotal (1 unit)*

$270.61

(exc. GST)

$297.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$270.61

*price indicative

RS Stock No.:
189-2303
Mfr. Part No.:
1032926
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Solid State Relay

Series

ELR

Mount Type

DIN Rail

Terminal Type

Screw

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Length

35mm

Standards/Approvals

UL, EN, EAC

Width

141mm

Single-phase solid-state contactor, input voltage: 24 V DC, output current: 50 A, zero voltage switch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy