Recently searched

    Lovato B Contactor, 24 V ac/dc Coil, 3-Pole, 320 A, 170 kW, 3NO, 690 V ac

    Discontinued product
    RS Stock No.:
    188-1560
    Mfr. Part No.:
    11B3100024
    Brand:
    Lovato
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Lovato

    Coil Voltage

    24 V ac/dc

    Number of Poles

    3

    Contact Voltage Rating

    690 V ac

    Contact Current Rating

    320 A

    Series

    B

    Power Rating

    170 kW

    Normal State Configuration

    3NO

    Terminal Type

    Screw

    Width

    225mm

    Length

    145mm

    Depth

    204mm

    Minimum Operating Temperature

    -50°C

    Pole and Throw Configuration

    3PST

    Mounting Style

    DIN Rail Mount

    Maximum Operating Temperature

    +70°C

    Related links