Lovato B Contactor, 24 V ac/dc Coil, 3-Pole, 265 A, 140 kW, 3NO, 690 V ac
- RS Stock No.:
- 188-1556
- Mfr. Part No.:
- 11B2500024
- Brand:
- Lovato
Discontinued product
- RS Stock No.:
- 188-1556
- Mfr. Part No.:
- 11B2500024
- Brand:
- Lovato
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Lovato | |
Coil Voltage | 24 V ac/dc | |
Number of Poles | 3 | |
Contact Voltage Rating | 690 V ac | |
Contact Current Rating | 265 A | |
Power Rating | 140 kW | |
Series | B | |
Normal State Configuration | 3NO | |
Terminal Type | Screw | |
Width | 225mm | |
Length | 145mm | |
Depth | 204mm | |
Minimum Operating Temperature | -50°C | |
Mounting Style | DIN Rail Mount | |
Pole and Throw Configuration | 3PST | |
Maximum Operating Temperature | +70°C | |
Select all | ||
---|---|---|
Brand Lovato | ||
Coil Voltage 24 V ac/dc | ||
Number of Poles 3 | ||
Contact Voltage Rating 690 V ac | ||
Contact Current Rating 265 A | ||
Power Rating 140 kW | ||
Series B | ||
Normal State Configuration 3NO | ||
Terminal Type Screw | ||
Width 225mm | ||
Length 145mm | ||
Depth 204mm | ||
Minimum Operating Temperature -50°C | ||
Mounting Style DIN Rail Mount | ||
Pole and Throw Configuration 3PST | ||
Maximum Operating Temperature +70°C | ||
Related links
- Lovato B Contactor 3-Pole 140 kW 690 V ac
- Lovato B Contactor 3-Pole 100 kW 690 V ac
- Lovato B Contactor 3-Pole 170 kW 690 V ac
- Lovato B Contactor 3-Pole 170 kW 690 V ac
- ABB BC6 B Contactor 3-Pole 4 kW 690 V ac
- ABB BC6 B Contactor 3-Pole 4 kW 690 V ac
- ABB BC6-30-10 B Contactor 3-Pole 4 kW 690 V ac
- ABB B6-30-10-01 B Contactor 3-Pole 4 kW 690 V ac